JST, X Uninsulated Ring Terminal, 6mm Stud Size, 1mm² to 2.6mm² Wire Size
- RS Stock No.:
- 838-8285
- Mfr. Part No.:
- 2-6X
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 838-8285
- Mfr. Part No.:
- 2-6X
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | X | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | 6mm | |
| Thickness | 0.8mm | |
| Overall Length | 20.8mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series X | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size 6mm | ||
Thickness 0.8mm | ||
Overall Length 20.8mm | ||
