TE Connectivity, Budget Uninsulated Crimp Ring Terminal, #4 Stud Size, 1mm² to 2.6mm² Wire Size
- RS Stock No.:
- 825-2296
- Mfr. Part No.:
- 32185
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 825-2296
- Mfr. Part No.:
- 32185
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Budget | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.02mm | |
| Outer Ring Diameter | 6.35mm | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | #4 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Overall Length | 12.19mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Budget | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.02mm | ||
Outer Ring Diameter 6.35mm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size #4 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Overall Length 12.19mm | ||
