TE Connectivity, STRATO-THERM Uninsulated Crimp Ring Terminal, 9.53mm Stud Size, 16.8mm² to 26.7mm² Wire Size
- RS Stock No.:
- 825-2240
- Mfr. Part No.:
- 323175
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 825-2240
- Mfr. Part No.:
- 323175
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 15.88mm | |
| Inner Ring Diameter | 9.91mm | |
| Minimum Wire Size mm² | 16.8mm² | |
| Maximum Wire Size mm² | 26.7mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Stud Size | 9.53mm | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 1.78mm | |
| Overall Length | 33.63mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Insulation Uninsulated | ||
Outer Ring Diameter 15.88mm | ||
Inner Ring Diameter 9.91mm | ||
Minimum Wire Size mm² 16.8mm² | ||
Maximum Wire Size mm² 26.7mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Stud Size 9.53mm | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 1.78mm | ||
Overall Length 33.63mm | ||
Priced to Clear Yes | ||
