TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M8 (5/16) Stud Size, 26.6mm² to 42.4mm² Wire Size, Red
- RS Stock No.:
- 825-2151
- Mfr. Part No.:
- 52044-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.32
(exc. VAT)
£3.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.32 |
| 10 - 99 | £3.15 |
| 100 - 249 | £2.98 |
| 250 - 499 | £2.82 |
| 500 + | £2.66 |
*price indicative
- RS Stock No.:
- 825-2151
- Mfr. Part No.:
- 52044-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 18.05mm | |
| Maximum Wire Size mm² | 42.4mm² | |
| Minimum Wire Size mm² | 26.6mm² | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Stud Size | M8 (5/16) | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.45mm | |
| Overall Length | 53.06mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 18.05mm | ||
Maximum Wire Size mm² 42.4mm² | ||
Minimum Wire Size mm² 26.6mm² | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Stud Size M8 (5/16) | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.45mm | ||
Overall Length 53.06mm | ||
