TE Connectivity, PIDG Insulated Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.6mm² Wire Size, Yellow
- RS Stock No.:
- 825-2050
- Mfr. Part No.:
- 34974
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 825-2050
- Mfr. Part No.:
- 34974
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 0.5in | |
| Inner Ring Diameter | 0.265in | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M6 (1/4) | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.27mm | |
| Overall Length | 1.188in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 0.5in | ||
Inner Ring Diameter 0.265in | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M6 (1/4) | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.27mm | ||
Overall Length 1.188in | ||
