TE Connectivity, Budget Uninsulated Crimp Ring Terminal, M8 (5/16) Stud Size, 16.8mm² to 26.7mm² Wire Size
- RS Stock No.:
- 795-2100
- Mfr. Part No.:
- 321060
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-2100
- Mfr. Part No.:
- 321060
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Budget | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 17.32mm | |
| Maximum Wire Size mm² | 26.7mm² | |
| Minimum Wire Size mm² | 16.8mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Stud Size | M8 (5/16) | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Overall Length | 32.46mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Budget | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 17.32mm | ||
Maximum Wire Size mm² 26.7mm² | ||
Minimum Wire Size mm² 16.8mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Stud Size M8 (5/16) | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Overall Length 32.46mm | ||
- COO (Country of Origin):
- US
