TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M18 (3/4) Stud Size, 80mm² to 95mm² Wire Size
- RS Stock No.:
- 795-2087
- Mfr. Part No.:
- 322223
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-2087
- Mfr. Part No.:
- 322223
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 1.25in | |
| Inner Ring Diameter | 0.906in | |
| Minimum Wire Size mm² | 80mm² | |
| Maximum Wire Size mm² | 95mm² | |
| Maximum Wire Size AWG | 3/0AWG | |
| Minimum Wire Size AWG | 3/0AWG | |
| Stud Size | M18 (3/4) | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.39mm | |
| Overall Length | 2.699in | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Outer Ring Diameter 1.25in | ||
Inner Ring Diameter 0.906in | ||
Minimum Wire Size mm² 80mm² | ||
Maximum Wire Size mm² 95mm² | ||
Maximum Wire Size AWG 3/0AWG | ||
Minimum Wire Size AWG 3/0AWG | ||
Stud Size M18 (3/4) | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.39mm | ||
Overall Length 2.699in | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
