TE Connectivity, PIDG Insulated Ring Terminal, M2.5 (#4) Stud Size, 0.1mm² to 0.26mm² Wire Size, Yellow

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-1996
Mfr. Part No.:
52189
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

3.02mm

Outer Ring Diameter

5.16mm

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.26mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

24AWG

Stud Size

M2.5 (#4)

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

0.74mm

Overall Length

18.69mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy