TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 (#10) Stud Size, 10.5mm² to 16.8mm² Wire Size
- RS Stock No.:
- 795-1829
- Mfr. Part No.:
- 323196
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-1829
- Mfr. Part No.:
- 323196
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 12.7mm | |
| Maximum Wire Size mm² | 16.8mm² | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | M5 (#10) | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.14mm | |
| Overall Length | 21.36mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 12.7mm | ||
Maximum Wire Size mm² 16.8mm² | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size M5 (#10) | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.14mm | ||
Overall Length 21.36mm | ||
- COO (Country of Origin):
- US
