TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M3.5 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
- RS Stock No.:
- 787-9658
- Mfr. Part No.:
- 36158
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£22.60
(exc. VAT)
£27.12
(inc. VAT)
- RS Stock No.:
- 787-9658
- Mfr. Part No.:
- 36158
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 8.71mm | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.3mm | |
| Overall Length | 21.82mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 8.71mm | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M3.5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.3mm | ||
Overall Length 21.82mm | ||
- COO (Country of Origin):
- US

