TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 0.375in Stud Size, 60.6mm² to 76.3mm² Wire Size
- RS Stock No.:
- 782-4945
- Mfr. Part No.:
- 36923
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-4945
- Mfr. Part No.:
- 36923
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Maximum Wire Size mm² | 76.3mm² | |
| Minimum Wire Size mm² | 60.6mm² | |
| Minimum Wire Size AWG | 2/0AWG | |
| Maximum Wire Size AWG | 2/0AWG | |
| Stud Size | 0.375in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Maximum Wire Size mm² 76.3mm² | ||
Minimum Wire Size mm² 60.6mm² | ||
Minimum Wire Size AWG 2/0AWG | ||
Maximum Wire Size AWG 2/0AWG | ||
Stud Size 0.375in | ||
- COO (Country of Origin):
- US
