TE Connectivity, PIDG Insulated Ring Terminal, #10 Stud Size, 1.25mm² to 2mm² Wire Size, Blue
- RS Stock No.:
- 782-4878
- Mfr. Part No.:
- 53942-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-4878
- Mfr. Part No.:
- 53942-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 0.312in | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | #10 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 20.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 0.312in | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size #10 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 20.65mm | ||
- COO (Country of Origin):
- US
