TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-4875
Mfr. Part No.:
51864-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Inner Ring Diameter

5mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

M5

Colour

Blue

COO (Country of Origin):
US