TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, #10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red
- RS Stock No.:
- 782-4844
- Mfr. Part No.:
- 52263
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-4844
- Mfr. Part No.:
- 52263
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 0.431in | |
| Maximum Wire Size mm² | 10.5mm² | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Stud Size | #10 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 39.52mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 0.431in | ||
Maximum Wire Size mm² 10.5mm² | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Stud Size #10 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 39.52mm | ||
- COO (Country of Origin):
- US
