TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M10 Stud Size, 26.7mm² to 42.4mm² Wire Size
- RS Stock No.:
- 745-5476
- Mfr. Part No.:
- 130558
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 745-5476
- Mfr. Part No.:
- 130558
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 15.9mm | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size mm² | 42.4mm² | |
| Minimum Wire Size mm² | 26.7mm² | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.85mm | |
| Overall Length | 39mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Outer Ring Diameter 15.9mm | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size mm² 42.4mm² | ||
Minimum Wire Size mm² 26.7mm² | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.85mm | ||
Overall Length 39mm | ||
Priced to Clear Yes | ||
