TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M8 Stud Size, 6.6mm² to 10.5mm² Wire Size
- RS Stock No.:
- 719-6732
- Mfr. Part No.:
- 170729-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-6732
- Mfr. Part No.:
- 170729-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 10.5mm² | |
| Minimum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 30mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 10.5mm² | ||
Minimum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 30mm | ||
Priced to Clear Yes | ||
