TE Connectivity Uninsulated Crimp Ring Terminal, 3.5mm Stud Size, 0.1mm² to 0.5mm² Wire Size
- RS Stock No.:
- 719-6189
- Mfr. Part No.:
- 60123-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-6189
- Mfr. Part No.:
- 60123-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Stud Size | 3.5mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 14.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 26AWG | ||
Stud Size 3.5mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 14.35mm | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
