TE Connectivity, PIDG Insulated Crimp Ring Terminal, M2.5 Stud Size, 0.2mm² to 0.5mm² Wire Size, Natural

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-7476
Mfr. Part No.:
323985
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Stud Size

M2.5

Colour

Natural

Contact Material

Copper

Contact Plating

Tin

Overall Length

19.66mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy