TE Connectivity, DG STRATO-THERM Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size
- RS Stock No.:
- 718-7416
- Mfr. Part No.:
- 325154
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-7416
- Mfr. Part No.:
- 325154
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DG STRATO-THERM | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M5 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Overall Length | 26.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DG STRATO-THERM | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M5 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Overall Length 26.16mm | ||
