TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, M5 Stud Size, 10.5mm² to 16.8mm² Wire Size, Blue
- RS Stock No.:
- 718-7397
- Mfr. Part No.:
- 324046
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-7397
- Mfr. Part No.:
- 324046
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size mm² | 16.8mm² | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 40.01mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size mm² 16.8mm² | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 40.01mm | ||
- COO (Country of Origin):
- US
