TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size, 0.8mm² to 1.65mm² Wire Size, Orange, Red

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-5593
Mfr. Part No.:
152883
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4

Colour

Orange, Red

Contact Material

Copper

Contact Plating

Tin

Overall Length

20.45mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy