TE Connectivity, DG STRATO-THERM Insulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Orange

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-5452
Mfr. Part No.:
321894
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DG STRATO-THERM

Insulation

Insulated

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

M5

Colour

Orange

Contact Material

Nickel

Overall Length

19.02mm