TE Connectivity, PIDG Insulated Crimp Ring Terminal, M3.5 Stud Size, 1.65mm² to 3.45mm² Wire Size, White
- RS Stock No.:
- 710-5363
- Mfr. Part No.:
- 152874
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-5363
- Mfr. Part No.:
- 152874
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size mm² | 3.45mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Stud Size | M3.5 | |
| Colour | White | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 22mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1.65mm² | ||
Maximum Wire Size mm² 3.45mm² | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Stud Size M3.5 | ||
Colour White | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 22mm | ||
Priced to Clear Yes | ||
