TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Brown

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-0211
Mfr. Part No.:
2-36161-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

0.375in

Inner Ring Diameter

0.197in

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M5

Colour

Brown

Contact Plating

Tin

Contact Material

Copper

Thickness

0.39in

Overall Length

1.148in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy