JST Uninsulated Ring Terminal, 10mm Stud Size, 2.6mm² to 6.6mm² Wire Size
- RS Stock No.:
- 604-8367
- Mfr. Part No.:
- R5.5-10
- Brand:
- JST
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-8367
- Mfr. Part No.:
- R5.5-10
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | 10mm | |
| Overall Length | 28mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size 10mm | ||
Overall Length 28mm | ||
- COO (Country of Origin):
- JP
