JST Uninsulated Ring Terminal, 4mm Stud Size, 3mm² to 5mm² Wire Size
- RS Stock No.:
- 604-8171
- Mfr. Part No.:
- 3.5-4
- Brand:
- JST
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 604-8171
- Mfr. Part No.:
- 3.5-4
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 5mm² | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Stud Size | 4mm | |
| Overall Length | 18.6mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 5mm² | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Stud Size 4mm | ||
Overall Length 18.6mm | ||
- COO (Country of Origin):
- JP
