Nichifu, R22 Uninsulated Ring Terminal, 1/4in Stud Size, 16.78mm² to 26.66mm² Wire Size
- RS Stock No.:
- 490-3559
- Mfr. Part No.:
- HC R22-6
- Brand:
- Nichifu
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-3559
- Mfr. Part No.:
- HC R22-6
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R22 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.649in | |
| Minimum Wire Size mm² | 16.78mm² | |
| Maximum Wire Size mm² | 26.66mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Stud Size | 1/4in | |
| Contact Material | Copper | |
| Thickness | 0.068in | |
| Overall Length | 1.311in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R22 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.649in | ||
Minimum Wire Size mm² 16.78mm² | ||
Maximum Wire Size mm² 26.66mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Stud Size 1/4in | ||
Contact Material Copper | ||
Thickness 0.068in | ||
Overall Length 1.311in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
