Nichifu, R14 Ring Terminal, M10 Stud Size, 10.5mm² to 16.78mm² Wire Size
- RS Stock No.:
- 490-3537
- Mfr. Part No.:
- HC R14-10
- Brand:
- Nichifu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 490-3537
- Mfr. Part No.:
- HC R14-10
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R14 | |
| Outer Ring Diameter | 16mm | |
| Maximum Wire Size mm² | 16.78mm² | |
| Minimum Wire Size mm² | 10.5mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Stud Size | M10 | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R14 | ||
Outer Ring Diameter 16mm | ||
Maximum Wire Size mm² 16.78mm² | ||
Minimum Wire Size mm² 10.5mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Stud Size M10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
