Nichifu, R3.5 Uninsulated Ring Terminal, M10 Stud Size, 2.6mm² to 4.6mm² Wire Size
- RS Stock No.:
- 490-3379
- Mfr. Part No.:
- HC R3.5-5S
- Brand:
- Nichifu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 490-3379
- Mfr. Part No.:
- HC R3.5-5S
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R3.5 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.378in | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 4.6mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Thickness | 0.037in | |
| Overall Length | 0.787in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R3.5 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.378in | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 4.6mm² | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Stud Size M10 | ||
Contact Material Copper | ||
Thickness 0.037in | ||
Overall Length 0.787in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
