Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Ring Terminals
Knipex Uninsulated Ring Terminal, M6 Stud Size, 4mm² to 6mm² Wire Size, Metal
RS Stock No.:
267-7679
Mfr. Part No.:
97 99 218
Brand:
Knipex
View all Ring Terminals
Discontinued product
RS Stock No.:
267-7679
Mfr. Part No.:
97 99 218
Brand:
Knipex
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 99 218
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Knipex solderless terminal is made from copper and has surface made from tin.
It is non-insulated
Standard DIN 46234
Attribute
Value
Series Number
97
Insulation
Uninsulated
Inner Ring Diameter
6mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
M6
Colour
Metal
Contact Material
Copper Tin
Contact Plating
Tin Plated (Surface)
Related links
Cable Knives
Connector Tool Kits
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Bosch Diamond Tipped Tile Drill Bit
Crimp Tool Positioners, Turrets & Locators
DeWALT DCV100 18V Leaf Blower
Insertion & Extraction Tools
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package