- RS Stock No.:
- 267-7670
- Mfr. Part No.:
- 97 99 210
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7670
- Mfr. Part No.:
- 97 99 210
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Knipex non insulated solderless terminals, that comes in insulated material in 200 pieces each.
Length of cable should be 1 millimetre square
It is made of copper material
It is made of copper material
Specifications
Attribute | Value |
---|---|
Series Number | 97 |
Insulation | Uninsulated |
Inner Ring Diameter | 3mm |
Maximum Wire Size mm² | 1mm² |
Minimum Wire Size mm² | 0,5mm² |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Shrouded/Unshrouded | Unshrouded |
Stud Size | M3 |
Colour | Metal |
Contact Material | Copper Tin |
Contact Plating | Tin Plated (Surface) |
Related links
- TE Connectivity Uninsulated Ring Terminal 0.5mm² to 1.5mm² Wire Size
- RS PRO Uninsulated Ring Terminal 0.5mm² to 1.5mm² Wire Size
- JST M3 Stud Size, 0.5mm² to 1mm² Wire Size
- JST M3 Stud Size, 1mm² to 2.5mm² Wire Size
- Nichifu M3 Stud Size, 0.25mm² to 1.65mm² Wire Size
- TE Connectivity M3 Stud Size, 0.26mm² to 1.65mm² Wire Size
- Knipex Nylon Ring Terminal Red
- Knipex 8mm Stud Size, Sliver