Knipex Uninsulated Ring Terminal, M4 Stud Size, 0,5mm² to 1mm² Wire Size, Metal

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-7672
Mfr. Part No.:
97 99 212
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Series Number

97

Insulation

Uninsulated

Inner Ring Diameter

4mm

Minimum Wire Size mm²

0,5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M4

Colour

Metal

Contact Material

Copper Tin

Contact Plating

Tin Plated (Surface)

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Knipex solderless terminal is made from copper and has surface made from tin.

It is non-insulated

Standard DIN 46234