TE Connectivity, PIDG Insulated Ring Terminal, M10 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£2.44

(exc. VAT)

£2.93

(inc. VAT)

RS Stock No.:
190-3865
Mfr. Part No.:
328999
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M10

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

30.94mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy