TE Connectivity, PIDG Insulated Ring Terminal, M10 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

Stock information currently inaccessible
RS Stock No.:
190-3798
Mfr. Part No.:
35112
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M10

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

35.92mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy