TE Connectivity Uninsulated Crimp Ring Terminal, 3.5mm Stud Size, 0.1mm² to 0.5mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
168-0534
Mfr. Part No.:
60123-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Uninsulated

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Stud Size

3.5mm

Contact Material

Brass

Contact Plating

Tin

Overall Length

14.35mm

COO (Country of Origin):
US

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals