JST, FV Insulated Ring Terminal, M8 (5/16) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
- RS Stock No.:
- 166-7413
- Mfr. Part No.:
- FVWS5.5-S8(LF)
- Brand:
- JST
Subtotal (1 box of 500 units)*
£169.00
(exc. VAT)
£203.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.338 | £169.00 |
*price indicative
- RS Stock No.:
- 166-7413
- Mfr. Part No.:
- FVWS5.5-S8(LF)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FV | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 13.2mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M8 (5/16) | |
| Colour | Yellow | |
| Thickness | 1mm | |
| Overall Length | 29.1mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 13.2mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M8 (5/16) | ||
Colour Yellow | ||
Thickness 1mm | ||
Overall Length 29.1mm | ||
- COO (Country of Origin):
- JP
