TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M10 Stud Size, 26.7mm² to 42.4mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-7862
Mfr. Part No.:
130558
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

10.5mm

Outer Ring Diameter

15.9mm

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size mm²

26.7mm²

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

M10

Contact Material

Copper

Contact Plating

Tin

Thickness

1.85mm

Overall Length

39mm

Priced to Clear

Yes

COO (Country of Origin):
NL