TE Connectivity, PIDG Insulated Crimp Ring Terminal, M8 Stud Size, 1mm² to 2.6mm² Wire Size, Black, Yellow

Stock information currently inaccessible
RS Stock No.:
164-7780
Mfr. Part No.:
34810
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

M8

Colour

Black, Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

32.92mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy