TE Connectivity, PIDG Insulated Crimp Ring Terminal, M5 Stud Size, 0.4mm² to 0.65mm² Wire Size, Purple, Red
- RS Stock No.:
- 164-7711
- Mfr. Part No.:
- 152892
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-7711
- Mfr. Part No.:
- 152892
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 7.14mm | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size mm² | 0.4mm² | |
| Maximum Wire Size mm² | 0.65mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Stud Size | M5 | |
| Colour | Purple, Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 19.99mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 7.14mm | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size mm² 0.4mm² | ||
Maximum Wire Size mm² 0.65mm² | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 20AWG | ||
Stud Size M5 | ||
Colour Purple, Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 19.99mm | ||
- COO (Country of Origin):
- GB
