TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M3.5 (#6), M4 (#8), M5 (#10) Stud Size, 1mm² to 2.6mm² Wire Size,

Stock information currently inaccessible
RS Stock No.:
164-4899
Mfr. Part No.:
54775-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

8.26mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

M3.5 (#6), M4 (#8), M5 (#10)

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.84mm

Overall Length

24.61mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy