TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M18 (3/4) Stud Size, 42.4mm² to 60.6mm² Wire Size
- RS Stock No.:
- 164-4751
- Mfr. Part No.:
- 320748
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£296.15
(exc. VAT)
£355.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.923 | £296.15 |
*price indicative
- RS Stock No.:
- 164-4751
- Mfr. Part No.:
- 320748
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 0.781in | |
| Outer Ring Diameter | 1.265in | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size mm² | 60.6mm² | |
| Maximum Wire Size AWG | 1/0AWG | |
| Minimum Wire Size AWG | 1/0AWG | |
| Stud Size | M18 (3/4) | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.85mm | |
| Overall Length | 2.678in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 0.781in | ||
Outer Ring Diameter 1.265in | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size mm² 60.6mm² | ||
Maximum Wire Size AWG 1/0AWG | ||
Minimum Wire Size AWG 1/0AWG | ||
Stud Size M18 (3/4) | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.85mm | ||
Overall Length 2.678in | ||
- COO (Country of Origin):
- US
