TE Connectivity Uninsulated Ring Terminal, M4 Stud Size, 0.25mm² to 0.65mm² Wire Size
- RS Stock No.:
- 164-4215
- Mfr. Part No.:
- 60323-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-4215
- Mfr. Part No.:
- 60323-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.65mm² | |
| Maximum Wire Size AWG | 19AWG | |
| Minimum Wire Size AWG | 23AWG | |
| Stud Size | M4 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Overall Length | 17.78mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.65mm² | ||
Maximum Wire Size AWG 19AWG | ||
Minimum Wire Size AWG 23AWG | ||
Stud Size M4 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Overall Length 17.78mm | ||
- COO (Country of Origin):
- US
