TE Connectivity Uninsulated Ring Terminal, M5 Stud Size, 0.8mm² to 2mm² Wire Size
- RS Stock No.:
- 164-3274
- Mfr. Part No.:
- 41333
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3274
- Mfr. Part No.:
- 41333
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 7.52mm | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Stud Size | M5 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.51mm | |
| Overall Length | 16.26mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 7.52mm | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Stud Size M5 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.51mm | ||
Overall Length 16.26mm | ||
- COO (Country of Origin):
- CN
