TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 26.7mm² to 42.4mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-3221
Mfr. Part No.:
321201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

18.11mm

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size mm²

26.7mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M6 (1/4)

Contact Material

Copper

Contact Plating

Tin

Thickness

1.45mm

Overall Length

36.5mm

COO (Country of Origin):
US