TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M6 Stud Size, 0.26mm² to 1.65mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-3193
Mfr. Part No.:
2-34113-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M6

Contact Material

Copper

Contact Plating

Tin

Thickness

0.84mm

Overall Length

21.74mm

COO (Country of Origin):
US