TE Connectivity, PIDG Insulated Crimp Ring Terminal, M3.5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
- RS Stock No.:
- 164-3189
- Mfr. Part No.:
- 2-327960-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3189
- Mfr. Part No.:
- 2-327960-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 6.02mm | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.02mm | |
| Overall Length | 30.56mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 6.02mm | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.02mm | ||
Overall Length 30.56mm | ||
- COO (Country of Origin):
- US
