TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

Stock information currently inaccessible
RS Stock No.:
164-3182
Mfr. Part No.:
2-31880-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

3.02mm

Outer Ring Diameter

5.54mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M2.5

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

17.07mm

COO (Country of Origin):
US