TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.1mm² to 0.2mm² Wire Size, Black
- RS Stock No.:
- 164-2266
- Mfr. Part No.:
- 50830
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2266
- Mfr. Part No.:
- 50830
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Teflon | |
| Inner Ring Diameter | 0.145in | |
| Outer Ring Diameter | 0.25in | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Stud Size | M3.5 (#6) | |
| Colour | Black | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 0.5mm | |
| Overall Length | 0.74in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Teflon | ||
Inner Ring Diameter 0.145in | ||
Outer Ring Diameter 0.25in | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 26AWG | ||
Stud Size M3.5 (#6) | ||
Colour Black | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 0.5mm | ||
Overall Length 0.74in | ||
