TE Connectivity, 42191 Uninsulated Crimp Ring Terminal, 0.8mm² to 3mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-2256
Mfr. Part No.:
42191-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

42191

Insulation

Uninsulated

Inner Ring Diameter

0.203in

Outer Ring Diameter

0.376in

Maximum Wire Size mm²

3mm²

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

12AWG

Contact Plating

Tin

Contact Material

Brass

Thickness

0.46mm

Overall Length

0.72in

Priced to Clear

Yes

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy