TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 177mm² to 177mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-2240
Mfr. Part No.:
325905
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

13.08mm

Outer Ring Diameter

38.35mm

Minimum Wire Size mm²

177mm²

Maximum Wire Size mm²

177mm²

Stud Size

M12 (1/2)

Contact Material

Copper

Contact Plating

Tin

Thickness

4.32mm

Overall Length

70.87mm

Priced to Clear

Yes